1 Circuit IC Switch 1:1 4Ohm SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX1102DCKR

DigiKey Part Number
296-TMUX1102DCKRTR-ND - Tape & Reel (TR)
296-TMUX1102DCKRCT-ND - Cut Tape (CT)
296-TMUX1102DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1102DCKR
Description
IC SWITCH SPST X 1 4OHM SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 4Ohm SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TMUX1102DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
300MHz
Manufacturer
Texas Instruments
Charge Injection
-1.5pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
6pF, 10pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
80pA
Switch Circuit
SPST
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
On-State Resistance (Max)
4Ohm
Supplier Device Package
SC-70-5
Channel-to-Channel Matching (ΔRon)
850mOhm
Base Product Number
Voltage - Supply, Single (V+)
1.08V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,642
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.16000¥19.16
10¥14.18100¥141.81
25¥12.93520¥323.38
100¥11.56080¥1,156.08
250¥10.90492¥2,726.23
500¥10.87610¥5,438.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.78251¥29,347.53
6,000¥9.58589¥57,515.34
9,000¥9.48744¥85,386.96
Manufacturers Standard Package