TMS320F28333PGFA | ||
---|---|---|
DigiKey Part Number | TMS320F28333PGFA-ND | |
Manufacturer | ||
Manufacturer Product Number | TMS320F28333PGFA | |
Description | IC MCU 32BIT 512KB FLASH 176LQFP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit Single-Core 100MHz 512KB (256K x 16) FLASH 176-LQFP (24x24) | |
Datasheet | Datasheet | |
EDA/CAD Models | TMS320F28333PGFA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 88 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 34K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.89V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.99000 | ¥160.99 |
10 | ¥147.94100 | ¥1,479.41 |
40 | ¥141.81025 | ¥5,672.41 |
80 | ¥124.94625 | ¥9,995.70 |
240 | ¥118.81421 | ¥28,515.41 |
440 | ¥111.14877 | ¥48,905.46 |