TMS320DM8127BCYE2 | |
---|---|
DigiKey Part Number | TMS320DM8127BCYE2-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM8127BCYE2 |
Description | IC DGTL MEDIA PROCESSR 684FCBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM8127BCYE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Digital Media System-on-Chip (DMSoC) | |
Interface | CAN, Ethernet, I2C, McASP, McBSP, MMC/SD, SPI, UART, USB | |
Clock Rate | 600MHz DSP, 1GHz ARM® | |
Non-Volatile Memory | ROM (48kB) | |
On-Chip RAM | 832kB | |
Voltage - I/O | 1.5V, 1.8V, 3.3V | |
Voltage - Core | 1.15V | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 684-BFBGA, FCBGA | |
Supplier Device Package | 684-FCBGA (23x23) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥809.22417 | ¥48,553.45 |