TMS320C6415TBZLZA6 | ||
---|---|---|
DigiKey Part Number | TMS320C6415TBZLZA6-ND | |
Manufacturer | ||
Manufacturer Product Number | TMS320C6415TBZLZA6 | |
Description | IC FIXED-POINT DSP 532-FCBGA | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TMS320C6415TBZLZA6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, McBSP, PCI, UTOPIA | |
Clock Rate | 600MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 1.03MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 532-BFBGA, FCBGA | |
Supplier Device Package | 532-FCBGA (23x23) | |
Base Product Number |