TMS320C54V90BPGE | ||
---|---|---|
DigiKey Part Number | 296-16934-ND | |
Manufacturer | ||
Manufacturer Product Number | TMS320C54V90BPGE | |
Description | IC DSP EMBED V.90 MODEM 144-LQFP | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TMS320C54V90BPGE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 117MHz | |
Non-Volatile Memory | ROM (256kB) | |
On-Chip RAM | 80kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.50V | |
Operating Temperature | 0°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥178.22217 | ¥10,693.33 |