
TMS320C25GBA | |
|---|---|
DigiKey Part Number | 296-41926-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C25GBA |
Description | IC DSP 68-CPGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 50MHz 68-CPGA (24.38x24.38) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C25GBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Fixed Point | |
Interface | Serial Port | |
Clock Rate | 50MHz | |
Non-Volatile Memory | ROM (8kB) | |
On-Chip RAM | 1kB | |
Voltage - I/O | 5.00V | |
Voltage - Core | 5.00V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 68-BCPGA Exposed Pad | |
Supplier Device Package | 68-CPGA (24.38x24.38) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,145.99000 | ¥3,145.99 |
| 21 | ¥2,637.92000 | ¥55,396.32 |








