


TEL 2-2421 | |
|---|---|
DigiKey Part Number | 1951-2532-ND |
Manufacturer | |
Manufacturer Product Number | TEL 2-2421 |
Description | DC DC CONVERTER +/-5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 2-2421 Models |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 75°C |
Number of Outputs 2 | Efficiency 74% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) |
Voltage - Output 2 -5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC3-2405DRW/H/B | Recom Power | 0 | REC3-2405DRW/H/B-ND | ¥180.93067 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.84000 | ¥118.84 |
| 5 | ¥114.39000 | ¥571.95 |
| 10 | ¥112.54600 | ¥1,125.46 |
| 30 | ¥109.66300 | ¥3,289.89 |
| 50 | ¥108.34680 | ¥5,417.34 |
| 100 | ¥106.58450 | ¥10,658.45 |
| 250 | ¥104.29492 | ¥26,073.73 |
| 500 | ¥102.59344 | ¥51,296.72 |

