TMP6331QDYATQ1 | ||
---|---|---|
DigiKey Part Number | 296-TMP6331QDYATQ1TR-ND - Tape & Reel (TR) 296-TMP6331QDYATQ1CT-ND - Cut Tape (CT) 296-TMP6331QDYATQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMP6331QDYATQ1 | |
Description | AUTOMOTIVE 1% TOLERANCE 100K LIN | |
Customer Reference | ||
Detailed Description | PTC Thermistor 100 kOhms SC-79, SOD-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance @ 25°C | 100 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥6.86300 | ¥68.63 |
25 | ¥5.49360 | ¥137.34 |