TMP451JQDQWRQ1 | ||
---|---|---|
DigiKey Part Number | 296-TMP451JQDQWRQ1TR-ND - Tape & Reel (TR) 296-TMP451JQDQWRQ1CT-ND - Cut Tape (CT) 296-TMP451JQDQWRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMP451JQDQWRQ1 | |
Description | IC TEMP SENSOR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-WSON (2x2.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TMP451JQDQWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 1.7V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WSON (2x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥12.04300 | ¥120.43 |
25 | ¥9.63120 | ¥240.78 |
100 | ¥8.82830 | ¥882.83 |
500 | ¥7.42420 | ¥3,712.10 |
1,000 | ¥6.62158 | ¥6,621.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.42089 | ¥19,262.67 |
6,000 | ¥6.01959 | ¥36,117.54 |
9,000 | ¥5.71860 | ¥51,467.40 |