Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP421AQDCNRQ1

DigiKey Part Number
296-45266-2-ND - Tape & Reel (TR)
296-45266-1-ND - Cut Tape (CT)
296-45266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP421AQDCNRQ1
Description
SENSOR DIGITAL -40C-125C SOT23-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TMP421AQDCNRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy - Highest (Lowest)
±1°C (±5°C)
Manufacturer
Texas Instruments
Test Condition
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Sensor Type
Digital, Local/Remote
Grade
Automotive
Sensing Temperature - Local
-40°C ~ 125°C
Qualification
AEC-Q100
Sensing Temperature - Remote
-40°C ~ 125°C
Package / Case
SOT-23-8
Output Type
I2C/SMBus
Supplier Device Package
SOT-23-8
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
12 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,010
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.72000¥14.72
5¥13.03400¥65.17
10¥12.41300¥124.13
25¥11.67400¥291.85
50¥11.16940¥558.47
100¥10.70550¥1,070.55
500¥9.77398¥4,886.99
1,000¥9.42738¥9,427.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.93603¥26,808.09
6,000¥8.65892¥51,953.52
9,000¥8.50758¥76,568.22
Manufacturers Standard Package