TMP300AIDBVT | ||
---|---|---|
DigiKey Part Number | 296-24010-2-ND - Tape & Reel (TR) 296-24010-1-ND - Cut Tape (CT) 296-24010-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMP300AIDBVT | |
Description | THERMOSTAT PROG ACT LOW SOT23-6 | |
Customer Reference | ||
Detailed Description | Thermostat Programmable Active Low Open Drain SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | TMP300AIDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | No | |
Features | Selectable Trip Point | |
Voltage - Supply | 1.8 V ~ 18 V | |
Current - Supply | 110µA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.13000 | ¥111.13 |
10 | ¥87.95700 | ¥879.57 |