Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP108AIYFFR

DigiKey Part Number
296-39295-2-ND - Tape & Reel (TR)
296-39295-1-ND - Cut Tape (CT)
296-39295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP108AIYFFR
Description
SENSOR DIGITAL -40C-125C 6DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TMP108AIYFFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±0.75°C (±1°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
-20°C ~ 85°C (-40°C ~ 125°C)
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
6-UFBGA, DSBGA
Output Type
SMBus
Supplier Device Package
6-DSBGA
Voltage - Supply
1.4V ~ 3.6V
Base Product Number
Resolution
12 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,476
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
5¥5.60800¥28.04
10¥5.31800¥53.18
25¥4.96880¥124.22
50¥4.73200¥236.60
100¥4.51540¥451.54
500¥4.08108¥2,040.54
1,000¥3.91965¥3,919.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.69101¥11,073.03
6,000¥3.56216¥21,372.96
9,000¥3.49179¥31,426.11
15,000¥3.40809¥51,121.35
21,000¥3.35578¥70,471.38
Manufacturers Standard Package