TMP108 - Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP108EVM

DigiKey Part Number
296-36228-ND
Manufacturer
Manufacturer Product Number
TMP108EVM
Description
EVAL MODULE FOR TMP108
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TMP108 - Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, SMBus, USB
Manufacturer
Texas Instruments
Sensitivity
±1°C
Packaging
Box
Voltage - Supply
1.4V ~ 3.6V
Part Status
Active
Contents
Board(s), Cable(s)
Sensor Type
Temperature
Utilized IC / Part
TMP108
Sensing Range
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,680.81000¥1,680.81
Manufacturers Standard Package