TMDXRM57LHDK | |
---|---|
DigiKey Part Number | 296-39569-ND |
Manufacturer | |
Manufacturer Product Number | TMDXRM57LHDK |
Description | HERCULES DEV KIT RM57L843 EVAL |
Customer Reference | |
Detailed Description | RM57L843 Hercules Development Kit Hercules™ ARM® Cortex®-R5F MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-R5F | |
Platform | ||
Utilized IC / Part | RM57L843 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Base Product Number |