TMDXRM48CNCD | |
---|---|
DigiKey Part Number | 296-34825-ND |
Manufacturer | |
Manufacturer Product Number | TMDXRM48CNCD |
Description | CONTROLCARD RM48L952 EVAL BRD |
Customer Reference | |
Detailed Description | RM48L952 controlCARD Hercules™ ARM® Cortex®-R4F MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-R4F | |
Platform | ||
Utilized IC / Part | RM48L952 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥894.00000 | ¥894.00 |