TMDXRM42HDK | |
---|---|
DigiKey Part Number | 296-34955-ND |
Manufacturer | |
Manufacturer Product Number | TMDXRM42HDK |
Description | HERCULES DEV KIT RM42L432 EVAL |
Customer Reference | |
Detailed Description | RM42L432 Hercules Development Kit Hercules™ ARM® Cortex®-R4 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-R4 | |
Platform | ||
Utilized IC / Part | RM42L432 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,551.83000 | ¥1,551.83 |