TMDS570LS31USB | |
---|---|
DigiKey Part Number | 296-45877-ND |
Manufacturer | |
Manufacturer Product Number | TMDS570LS31USB |
Description | TMS570LS EVAL BRD |
Customer Reference | |
Detailed Description | TMS570LS Hercules™ ARM® Cortex®-R4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-R4F | |
Platform | - | |
Utilized IC / Part | TMS570LS | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥684.82000 | ¥684.82 |