Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCS1108A4UQDR

DigiKey Part Number
296-TMCS1108A4UQDRTR-ND - Tape & Reel (TR)
296-TMCS1108A4UQDRCT-ND - Cut Tape (CT)
296-TMCS1108A4UQDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCS1108A4UQDR
Description
SENSOR CURRENT HALL EFFECT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TMCS1108A4UQDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.5%
Mfr
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
6.5µs
Part Status
Active
Current - Supply (Max)
6mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Polarization
Unidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensitivity
400mV/A
Base Product Number
Frequency
80kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,470
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.03000¥18.03
5¥16.02800¥80.14
10¥15.27500¥152.75
25¥14.38320¥359.58
50¥13.77460¥688.73
100¥13.21550¥1,321.55
500¥12.09322¥6,046.61
1,000¥11.67558¥11,675.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.17611¥27,940.27
5,000¥10.83442¥54,172.10
7,500¥10.64783¥79,858.73
Manufacturers Standard Package