
TMAG5253BA4IQDMRR | |
|---|---|
DigiKey Part Number | 296-TMAG5253BA4IQDMRRTR-ND - Tape & Reel (TR) 296-TMAG5253BA4IQDMRRCT-ND - Cut Tape (CT) 296-TMAG5253BA4IQDMRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5253BA4IQDMRR |
Description | SEN HALL EFFT ANLG VOLT 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Z Axis 4-X2SON (1.1x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5253BA4IQDMRR Models |
Category | Current - Supply (Max) 5mA |
Manufacturer Texas Instruments | Current - Output (Max) 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 15kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Z | Supplier Device Package 4-X2SON (1.1x1.4) |
Output Type Analog Voltage | Mounting Type Surface Mount |
Sensing Range ±160mT | Package / Case 4-XFDFN Exposed Pad |
Voltage - Supply 1.65V ~ 3.6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.36000 | ¥6.36 |
| 5 | ¥5.53200 | ¥27.66 |
| 10 | ¥5.23700 | ¥52.37 |
| 25 | ¥4.89200 | ¥122.30 |
| 50 | ¥4.65540 | ¥232.77 |
| 100 | ¥4.43970 | ¥443.97 |
| 500 | ¥4.00766 | ¥2,003.83 |
| 1,000 | ¥3.84704 | ¥3,847.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.34348 | ¥10,030.44 |
| 6,000 | ¥3.22511 | ¥19,350.66 |
| 9,000 | ¥3.16047 | ¥28,444.23 |
| 15,000 | ¥3.08357 | ¥46,253.55 |
| 21,000 | ¥3.03552 | ¥63,745.92 |





