
TMAG5253BA2IQDMRR | |
|---|---|
DigiKey Part Number | 296-TMAG5253BA2IQDMRRTR-ND - Tape & Reel (TR) 296-TMAG5253BA2IQDMRRCT-ND - Cut Tape (CT) 296-TMAG5253BA2IQDMRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5253BA2IQDMRR |
Description | SEN HALL EFFT ANLG VOLT 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Z Axis 4-X2SON (1.1x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5253BA2IQDMRR Models |
Category | Current - Supply (Max) 5mA |
Manufacturer Texas Instruments | Current - Output (Max) 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 15kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Z | Supplier Device Package 4-X2SON (1.1x1.4) |
Output Type Analog Voltage | Mounting Type Surface Mount |
Sensing Range ±40mT | Package / Case 4-XFDFN Exposed Pad |
Voltage - Supply 1.65V ~ 3.6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.89000 | ¥6.89 |
| 5 | ¥5.99800 | ¥29.99 |
| 10 | ¥5.69400 | ¥56.94 |
| 25 | ¥5.31800 | ¥132.95 |
| 50 | ¥5.06560 | ¥253.28 |
| 100 | ¥4.83360 | ¥483.36 |
| 500 | ¥4.36720 | ¥2,183.60 |
| 1,000 | ¥4.19405 | ¥4,194.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.94868 | ¥11,846.04 |
| 6,000 | ¥3.81047 | ¥22,862.82 |
| 9,000 | ¥3.73499 | ¥33,614.91 |
| 15,000 | ¥3.64518 | ¥54,677.70 |
| 21,000 | ¥3.58907 | ¥75,370.47 |


