TMAG5253 - Hall Effect Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMAG5253 - Hall Effect Sensor Evaluation Board
TMAG5253EVM
TMAG5253EVM

TMAG5253EVM

DigiKey Part Number
296-TMAG5253EVM-ND
Manufacturer
Manufacturer Product Number
TMAG5253EVM
Description
EVAL BOARD FOR TMAG5253
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TMAG5253 - Hall Effect Sensor Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Digital
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 3.6V
Packaging
Bulk
Embedded
No
Part Status
Active
Contents
Board(s)
Sensor Type
Hall Effect
Utilized IC / Part
TMAG5253
Sensing Range
±20mT, ±40mT, ±80mT, ±160mT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥559.55000¥559.55
Manufacturers Standard Package