TLVH431BQLPR | |
---|---|
DigiKey Part Number | 296-TLVH431BQLPRTR-ND - Tape & Reel (TR) 296-TLVH431BQLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLVH431BQLPR |
Description | IC VREF SHUNT ADJ 0.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431BQLPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.79800 | ¥67.98 |
25 | ¥6.45280 | ¥161.32 |
100 | ¥5.30190 | ¥530.19 |
250 | ¥4.95612 | ¥1,239.03 |
500 | ¥4.37980 | ¥2,189.90 |
1,000 | ¥3.45775 | ¥3,457.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.22722 | ¥6,454.44 |
6,000 | ¥3.06587 | ¥18,395.22 |
10,000 | ¥2.95061 | ¥29,506.10 |