TLVH431BIPK | |
---|---|
DigiKey Part Number | 296-18623-2-ND - Tape & Reel (TR) 296-18623-1-ND - Cut Tape (CT) 296-18623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431BIPK |
Description | IC VREF SHUNT ADJ 0.5% SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431BIPK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.03300 | ¥50.33 |
25 | ¥4.72880 | ¥118.22 |
100 | ¥3.86030 | ¥386.03 |
250 | ¥3.58540 | ¥896.35 |
500 | ¥3.05144 | ¥1,525.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.44112 | ¥2,441.12 |
2,000 | ¥2.21232 | ¥4,424.64 |
5,000 | ¥2.05973 | ¥10,298.65 |
10,000 | ¥1.98344 | ¥19,834.40 |
25,000 | ¥1.90715 | ¥47,678.75 |