
TLV9154QDYYRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9154QDYYRQ1TR-ND - Tape & Reel (TR) 296-TLV9154QDYYRQ1CT-ND - Cut Tape (CT) 296-TLV9154QDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9154QDYYRQ1 |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV9154QDYYRQ1 Models |
Category | Current - Supply 560µA (x4 Channels) |
Mfr | Current - Output / Channel 75 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
Output Type Push-Pull, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 21V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4.5 MHz | Package / Case SOT-23-14 Thin, SOT-23 Variant |
Current - Input Bias 10 pA | Supplier Device Package 14-SOT-23-THIN |
Voltage - Input Offset 125 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.79000 | ¥19.79 |
| 10 | ¥14.61100 | ¥146.11 |
| 25 | ¥13.32200 | ¥333.05 |
| 100 | ¥11.90730 | ¥1,190.73 |
| 250 | ¥11.23188 | ¥2,807.97 |
| 500 | ¥10.87610 | ¥5,438.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.30752 | ¥27,922.56 |
| 6,000 | ¥9.12044 | ¥54,722.64 |
| 9,000 | ¥9.02673 | ¥81,240.57 |











