New Product
Current Sensor 12A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4022-A12BSN8

DigiKey Part Number
620-CT4022-A12BSN8TR-ND - Tape & Reel (TR)
620-CT4022-A12BSN8CT-ND - Cut Tape (CT)
620-CT4022-A12BSN8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT4022-A12BSN8
Description
CURRENT SENSOR MR 12A 8-SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Current Sensor 12A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Linearity
±0.1%
Mfr
Accuracy
±3%
Series
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
500ns
Part Status
Active
Current - Supply (Max)
7mA
For Measuring
DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Grade
Automotive
Current - Sensing
Qualification
AEC-Q100
Number of Channels
1
Polarization
Bidirectional
Output
Ratiometric, Voltage
Mounting Type
Sensitivity
166.7mV/A
Package / Case
8-SOIC (0.154", 3.90mm Width)
Frequency
DC ~ 500kHz
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,377
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.88000¥26.88
5¥23.96600¥119.83
10¥22.90000¥229.00
25¥21.61760¥540.44
50¥20.74280¥1,037.14
100¥19.94390¥1,994.39
500¥18.33442¥9,167.21
1,000¥17.73517¥17,735.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥17.18563¥34,371.26
4,000¥16.68137¥66,725.48
Manufacturers Standard Package