Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9141IDBVR

DigiKey Part Number
296-TLV9141IDBVRTR-ND - Tape & Reel (TR)
296-TLV9141IDBVRCT-ND - Cut Tape (CT)
296-TLV9141IDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9141IDBVR
Description
SINGLE, 18V, 125KHZ, MICROPOWER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV9141IDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
0.5 pA
Mfr
Voltage - Input Offset
265 µV
Series
Current - Supply
7µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
40 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
18 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.1V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
125 kHz
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,973
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.07000¥7.07
10¥5.06700¥50.67
25¥4.55880¥113.97
100¥3.99480¥399.48
250¥3.72652¥931.63
500¥3.56484¥1,782.42
1,000¥3.43163¥3,431.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.26716¥9,801.48
6,000¥3.18665¥19,119.90
9,000¥3.14632¥28,316.88
15,000¥3.10167¥46,525.05
21,000¥3.07555¥64,586.55
Manufacturers Standard Package