TLV74330PDQNR | ||
---|---|---|
DigiKey Part Number | 296-51775-2-ND - Tape & Reel (TR) 296-51775-1-ND - Cut Tape (CT) 296-51775-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV74330PDQNR | |
Description | IC REG LINEAR 3V 300MA 4X2SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV74330PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.14300 | ¥21.43 |
25 | ¥1.78960 | ¥44.74 |
100 | ¥1.13450 | ¥113.45 |
250 | ¥0.87544 | ¥218.86 |
500 | ¥0.74622 | ¥373.11 |
1,000 | ¥0.50742 | ¥507.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45770 | ¥1,373.10 |
6,000 | ¥0.39799 | ¥2,387.94 |
15,000 | ¥0.33829 | ¥5,074.35 |
30,000 | ¥0.31839 | ¥9,551.70 |
75,000 | ¥0.29849 | ¥22,386.75 |
150,000 | ¥0.25869 | ¥38,803.50 |