TLV70225DSER | ||
---|---|---|
DigiKey Part Number | 296-49984-2-ND - Tape & Reel (TR) 296-49984-1-ND - Cut Tape (CT) 296-49984-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV70225DSER | |
Description | IC REG LINEAR 2.5V 300MA 6WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV70225DSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.13800 | ¥41.38 |
25 | ¥3.85840 | ¥96.46 |
100 | ¥3.08750 | ¥308.75 |
250 | ¥2.86704 | ¥716.76 |
500 | ¥2.42602 | ¥1,213.01 |
1,000 | ¥1.87469 | ¥1,874.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.70927 | ¥5,127.81 |
6,000 | ¥1.59900 | ¥9,594.00 |
15,000 | ¥1.48873 | ¥22,330.95 |
30,000 | ¥1.41153 | ¥42,345.90 |