Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV62095RGTR

DigiKey Part Number
296-46277-2-ND - Tape & Reel (TR)
296-46277-1-ND - Cut Tape (CT)
296-46277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV62095RGTR
Description
IC REG BUCK ADJ 4A 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TLV62095RGTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-VQFN (3x3)
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV62095RGTTTexas Instruments6,877296-48707-1-ND¥19.43000Parametric Equivalent
TPS62095RGTRTexas Instruments8,994296-40833-1-ND¥23.55000Parametric Equivalent
TPS62095RGTTTexas Instruments11,511296-39567-1-ND¥25.55000Parametric Equivalent
In-Stock: 689
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.46000¥16.46
10¥12.14000¥121.40
25¥11.05880¥276.47
100¥9.86530¥986.53
250¥9.29580¥2,323.95
500¥8.95840¥4,479.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.32141¥24,964.23
6,000¥8.15073¥48,904.38
9,000¥8.06525¥72,587.25
Manufacturers Standard Package