
PIC16F15324T-I/JQ | |
|---|---|
DigiKey Part Number | PIC16F15324T-I/JQTR-ND - Tape & Reel (TR) PIC16F15324T-I/JQCT-ND - Cut Tape (CT) PIC16F15324T-I/JQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F15324T-I/JQ |
Description | IC MCU 8BIT 7KB FLASH 16UQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 16-UQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V |
Part Status Active | Data Converters A/D 11x10b; D/A 1x5b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 16-UQFN (4x4) |
Connectivity I2C, LINbus, SPI, UART/USART | Package / Case 16-UQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 25 | ¥8.47840 | ¥211.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥7.27765 | ¥24,016.25 |







