


LM49450SQ/NOPB | |
|---|---|
DigiKey Part Number | LM49450SQ/NOPBTR-ND - Tape & Reel (TR) LM49450SQ/NOPBCT-ND - Cut Tape (CT) LM49450SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM49450SQ/NOPB |
Description | IC AMP CLASS D STER 2.5W 32WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM49450SQ/NOPB Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Features 3D, DAC, Depop, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 32-WQFN (5x5) |
Type Class D | Package / Case 32-WFQFN Exposed Pad |
Output Type 2-Channel (Stereo) with Stereo Headphones | Base Product Number |
Max Output Power x Channels @ Load 2.5W x 2 @ 4Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.57000 | ¥45.57 |
| 10 | ¥34.80000 | ¥348.00 |
| 25 | ¥32.10760 | ¥802.69 |
| 100 | ¥29.14930 | ¥2,914.93 |
| 250 | ¥27.92548 | ¥6,981.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥26.18802 | ¥26,188.02 |
| 2,000 | ¥25.61197 | ¥51,223.94 |
| 3,000 | ¥25.32339 | ¥75,970.17 |



