
TLV62095RGTT | |
|---|---|
DigiKey Part Number | 296-48707-2-ND - Tape & Reel (TR) 296-48707-1-ND - Cut Tape (CT) 296-48707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62095RGTT |
Description | IC REG BUCK ADJ 4A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLV62095RGTT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.43000 | ¥19.43 |
| 10 | ¥14.37300 | ¥143.73 |
| 25 | ¥13.11640 | ¥327.91 |
| 100 | ¥11.73430 | ¥1,173.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥11.07584 | ¥2,768.96 |
| 500 | ¥10.67888 | ¥5,339.44 |
| 750 | ¥10.48019 | ¥7,860.14 |
| 1,250 | ¥10.25976 | ¥12,824.70 |
| 1,750 | ¥10.13098 | ¥17,729.22 |
| 2,500 | ¥10.00712 | ¥25,017.80 |

