
TLV61047DDCR | |
|---|---|
DigiKey Part Number | 296-TLV61047DDCRTR-ND - Tape & Reel (TR) 296-TLV61047DDCRCT-ND - Cut Tape (CT) 296-TLV61047DDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV61047DDCR |
Description | 20VIN, 28VOUT, 2.2A NON-SYNCHRON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 2.2A (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV61047DDCR Models |
Category | Voltage - Input (Max) 20V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 28V |
Part Status Active | Current - Output |
Function Step-Up | Frequency - Switching 1.6MHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.6V | Supplier Device Package TSOT-23-5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.70000 | ¥13.70 |
| 10 | ¥9.99100 | ¥99.91 |
| 25 | ¥9.06040 | ¥226.51 |
| 100 | ¥8.04410 | ¥804.41 |
| 250 | ¥7.55908 | ¥1,889.77 |
| 500 | ¥7.26648 | ¥3,633.24 |
| 1,000 | ¥7.19137 | ¥7,191.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.21504 | ¥18,645.12 |
| 6,000 | ¥6.08057 | ¥36,483.42 |
| 9,000 | ¥6.01323 | ¥54,119.07 |











