TLV431IDBVR | ||
---|---|---|
DigiKey Part Number | 296-13617-2-ND - Tape & Reel (TR) 296-13617-1-ND - Cut Tape (CT) 296-13617-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV431IDBVR | |
Description | IC VREF SHUNT ADJ 1.5% SOT23-5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1.5% 15 mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV431IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.91600 | ¥39.16 |
25 | ¥3.65800 | ¥91.45 |
100 | ¥2.92500 | ¥292.50 |
250 | ¥2.71632 | ¥679.08 |
500 | ¥2.29846 | ¥1,149.23 |
1,000 | ¥1.77601 | ¥1,776.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.61932 | ¥4,857.96 |
6,000 | ¥1.51484 | ¥9,089.04 |
15,000 | ¥1.41038 | ¥21,155.70 |
30,000 | ¥1.33724 | ¥40,117.20 |