
TLV3802DSSR | |
|---|---|
DigiKey Part Number | 296-TLV3802DSSRTR-ND - Tape & Reel (TR) 296-TLV3802DSSRCT-ND - Cut Tape (CT) 296-TLV3802DSSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3802DSSR |
Description | DUAL 225-PS HIGH-SPEED COMPARATO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, LVDS 12-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV3802DSSR Models |
Category | Current - Input Bias (Max) 10µA @ 3.3V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 23.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 225ps (Typ) |
Type Standard (General Purpose) | Hysteresis 2mV |
Number of Elements 2 | Operating Temperature -40°C ~ 125°C |
Output Type Complementary, LVDS | Package / Case 12-WFDFN Exposed Pad |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.25V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input Offset (Max) 5mV @ 3.3V | Supplier Device Package 12-WSON (3x2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3802QDSSRQ1 | Texas Instruments | 2,929 | 296-TLV3802QDSSRQ1CT-ND | ¥14.14000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.38000 | ¥81.38 |
| 10 | ¥63.40600 | ¥634.06 |
| 25 | ¥58.91200 | ¥1,472.80 |
| 100 | ¥53.97000 | ¥5,397.00 |
| 250 | ¥53.07980 | ¥13,269.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥47.25856 | ¥141,775.68 |





