
TLV3802QDSSRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV3802QDSSRQ1TR-ND - Tape & Reel (TR) 296-TLV3802QDSSRQ1CT-ND - Cut Tape (CT) 296-TLV3802QDSSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3802QDSSRQ1 |
Description | AUTOMOTIVE, DUAL 225-PS HIGH-SPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, LVDS 12-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV3802QDSSRQ1 Models |
Category | Current - Quiescent (Max) 23.5mA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 225ps (Typ) |
Part Status Active | Hysteresis 2mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Grade Automotive |
Output Type Complementary, LVDS | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.25V | Package / Case 12-WFDFN Exposed Pad |
Voltage - Input Offset (Max) 5mV @ 3.3V | Mounting Type Surface Mount, Wettable Flank |
Current - Input Bias (Max) 10µA @ 3.3V | Supplier Device Package 12-WSON (3x2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3802DSSR | Texas Instruments | 2,434 | 296-TLV3802DSSRCT-ND | ¥81.38000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.94000 | ¥116.94 |
| 10 | ¥92.17700 | ¥921.77 |
| 25 | ¥85.99480 | ¥2,149.87 |
| 100 | ¥79.20180 | ¥7,920.18 |
| 250 | ¥79.06912 | ¥19,767.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥70.42015 | ¥211,260.45 |


