TLV2784IDR | ||
---|---|---|
DigiKey Part Number | 296-10688-2-ND - Tape & Reel (TR) 296-10688-1-ND - Cut Tape (CT) 296-10688-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV2784IDR | |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV2784IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 650µA (x4 Channels) | |
Current - Output / Channel | 23 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.05000 | ¥30.05 |
10 | ¥26.97600 | ¥269.76 |
25 | ¥25.50160 | ¥637.54 |
100 | ¥22.10200 | ¥2,210.20 |
250 | ¥20.96864 | ¥5,242.16 |
500 | ¥18.81516 | ¥9,407.58 |
1,000 | ¥15.86818 | ¥15,868.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.07476 | ¥37,686.90 |
5,000 | ¥14.50803 | ¥72,540.15 |