TLV2471IDR | ||
---|---|---|
DigiKey Part Number | 296-7505-2-ND - Tape & Reel (TR) 296-7505-1-ND - Cut Tape (CT) 296-7505-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV2471IDR | |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV2471IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 600µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.72000 | ¥18.72 |
10 | ¥16.78800 | ¥167.88 |
25 | ¥15.83760 | ¥395.94 |
100 | ¥13.49290 | ¥1,349.29 |
250 | ¥12.66932 | ¥3,167.33 |
500 | ¥11.08558 | ¥5,542.79 |
1,000 | ¥9.18527 | ¥9,185.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.55178 | ¥21,379.45 |
5,000 | ¥8.23506 | ¥41,175.30 |