
TLV2471CDBVT | |
|---|---|
DigiKey Part Number | 296-26798-2-ND - Tape & Reel (TR) 296-26798-1-ND - Cut Tape (CT) 296-26798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2471CDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2471CDBVT Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 600µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 2.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $2.00200 | $20.02 |
| 25 | $1.83080 | $45.77 |
| 100 | $1.64180 | $164.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.55180 | $387.95 |
| 500 | $1.49754 | $748.77 |
| 750 | $1.47037 | $1,102.78 |
| 1,250 | $1.44026 | $1,800.33 |
| 1,750 | $1.42266 | $2,489.66 |
| 2,500 | $1.40573 | $3,514.32 |