Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2462IDR

DigiKey Part Number
296-7562-2-ND - Tape & Reel (TR)
296-7562-1-ND - Cut Tape (CT)
296-7562-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2462IDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2462IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
550µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
80 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.6V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
6.4 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1.3 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8602ARZAnalog Devices Inc.100505-AD8602ARZ-ND¥24.81000Similar
AD8602ARZ-REELAnalog Devices Inc.4,430AD8602ARZ-REELCT-ND¥24.81000Similar
AD8602ARZ-REEL7Analog Devices Inc.276AD8602ARZ-REEL7CT-ND¥24.81000Similar
AD8602WARZ-R7Analog Devices Inc.1,546AD8602WARZ-R7CT-ND¥30.10000Similar
LMV822IDTSTMicroelectronics2,436497-12416-1-ND¥8.85000Similar
In-Stock: 2,362
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.49000¥23.49
10¥17.53200¥175.32
25¥16.03720¥400.93
100¥14.39810¥1,439.81
250¥13.61604¥3,404.01
500¥13.33636¥6,668.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.34694¥30,867.35
5,000¥12.10010¥60,500.50
Manufacturers Standard Package