
SN74HC4060DR | |
|---|---|
DigiKey Part Number | 296-14853-2-ND - Tape & Reel (TR) 296-14853-1-ND - Cut Tape (CT) 296-14853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4060DR |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4060DR Models |
Category | Timing Asynchronous |
Manufacturer Texas Instruments | Count Rate 33 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 14 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4060D-Q100,118 | Nexperia USA Inc. | 3,435 | 1727-74HC4060D-Q100,118CT-ND | ¥3.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.80000 | ¥6.80 |
| 10 | ¥4.87000 | ¥48.70 |
| 25 | ¥4.37600 | ¥109.40 |
| 100 | ¥3.83450 | ¥383.45 |
| 250 | ¥3.57684 | ¥894.21 |
| 500 | ¥3.42124 | ¥1,710.62 |
| 1,000 | ¥3.38337 | ¥3,383.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.15799 | ¥7,894.97 |
| 5,000 | ¥3.07650 | ¥15,382.50 |
| 7,500 | ¥3.03569 | ¥22,767.68 |
| 12,500 | ¥2.99048 | ¥37,381.00 |
| 17,500 | ¥2.96405 | ¥51,870.88 |
| 25,000 | ¥2.93865 | ¥73,466.25 |


