TLV1549IDG4 | ||
---|---|---|
DigiKey Part Number | TLV1549IDG4-ND | |
Manufacturer | ||
Manufacturer Product Number | TLV1549IDG4 | |
Description | IC ADC 10BIT SAR 8SOIC | |
Customer Reference | ||
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV1549IDG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 38k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |