TLC6C5912QDWRQ1 | |
---|---|
DigiKey Part Number | 296-TLC6C5912QDWRQ1TR-ND - Tape & Reel (TR) 296-TLC6C5912QDWRQ1CT-ND - Cut Tape (CT) 296-TLC6C5912QDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC6C5912QDWRQ1 |
Description | IC LED DRIVER LINEAR 50MA 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Shift Register Dimming 50mA 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC6C5912QDWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 50mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.86300 | ¥118.63 |
25 | ¥11.19480 | ¥279.87 |
100 | ¥9.53740 | ¥953.74 |
250 | ¥8.95532 | ¥2,238.83 |
500 | ¥7.83584 | ¥3,917.92 |
1,000 | ¥6.49262 | ¥6,492.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.04485 | ¥12,089.70 |
6,000 | ¥5.82097 | ¥34,925.82 |
10,000 | ¥5.59708 | ¥55,970.80 |