TLC5929RGER | |
---|---|
DigiKey Part Number | 296-29699-2-ND - Tape & Reel (TR) 296-29699-1-ND - Cut Tape (CT) 296-29699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5929RGER |
Description | IC LED DRIVER LINEAR 50MA 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 50mA 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5929RGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 10V | |
Current - Output / Channel | 50mA | |
Frequency | 20MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.70000 | ¥127.00 |
25 | ¥11.98240 | ¥299.56 |
100 | ¥10.20830 | ¥1,020.83 |
250 | ¥9.58492 | ¥2,396.23 |
500 | ¥8.38684 | ¥4,193.42 |
1,000 | ¥6.94905 | ¥6,949.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.46981 | ¥19,409.43 |
6,000 | ¥6.23018 | ¥37,381.08 |