
TLC5929PWPR | |
|---|---|
DigiKey Part Number | 296-TLC5929PWPRTR-ND - Tape & Reel (TR) 296-TLC5929PWPRCT-ND - Cut Tape (CT) 296-TLC5929PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5929PWPR |
Description | IC LED DRVR LINEAR 50MA 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 50mA 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5929PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 10V | |
Current - Output / Channel | 50mA | |
Frequency | 20MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥10.92500 | ¥109.25 |
| 25 | ¥9.93400 | ¥248.35 |
| 100 | ¥8.84480 | ¥884.48 |
| 250 | ¥8.32556 | ¥2,081.39 |
| 500 | ¥8.01246 | ¥4,006.23 |
| 1,000 | ¥7.98410 | ¥7,984.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.54278 | ¥15,085.56 |
| 4,000 | ¥7.36828 | ¥29,473.12 |
| 6,000 | ¥7.28088 | ¥43,685.28 |
| 10,000 | ¥7.18407 | ¥71,840.70 |











