
TLC59108FIPWR | |
|---|---|
DigiKey Part Number | 296-25400-2-ND - Tape & Reel (TR) 296-25400-1-ND - Cut Tape (CT) 296-25400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59108FIPWR |
Description | IC LED DRVR LINEAR 120MA 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Dimming 120mA 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59108FIPWR Models |
Category | Voltage - Output 17V |
Manufacturer Texas Instruments | Current - Output / Channel 120mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 25MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 8 | Supplier Device Package 20-TSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC59108IPWR | Texas Instruments | 2,628 | 296-25340-1-ND | ¥17.46000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.46000 | ¥17.46 |
| 10 | ¥12.87400 | ¥128.74 |
| 25 | ¥11.72120 | ¥293.03 |
| 100 | ¥10.45070 | ¥1,045.07 |
| 250 | ¥9.84528 | ¥2,461.32 |
| 500 | ¥9.48070 | ¥4,740.35 |
| 1,000 | ¥9.47892 | ¥9,478.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥8.93342 | ¥17,866.84 |
| 4,000 | ¥8.73001 | ¥34,920.04 |
| 6,000 | ¥8.62817 | ¥51,769.02 |
| 10,000 | ¥8.51535 | ¥85,153.50 |






