Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC372CDR

DigiKey Part Number
296-1327-2-ND - Tape & Reel (TR)
296-1327-1-ND - Cut Tape (CT)
296-1327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC372CDR
Description
IC COMPARATOR 2 DIFF 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC372CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
5mV @ 5V
Manufacturer
Texas Instruments
Current - Input Bias (Max)
5pA @ 5V
Series
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
400µA
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Differential
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
CMOS, MOS, Open-Drain, TTL
Supplier Device Package
8-SOIC
Voltage - Supply, Single/Dual (±)
3V ~ 16V, ±1.5V ~ 8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,761
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.76000¥9.76
10¥7.02900¥70.29
25¥6.35120¥158.78
100¥5.61040¥561.04
250¥5.25708¥1,314.27
500¥5.04404¥2,522.02
1,000¥4.93471¥4,934.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.06996¥12,674.90
5,000¥4.94912¥24,745.60
7,500¥4.88860¥36,664.50
12,500¥4.82153¥60,269.12
17,500¥4.78235¥83,691.12
Manufacturers Standard Package