CMOS Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27L2ACPS

DigiKey Part Number
TLC27L2ACPS-ND
Manufacturer
Manufacturer Product Number
TLC27L2ACPS
Description
IC CMOS 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TLC27L2ACPS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
900 µV
Mfr
Current - Supply
20µA (x2 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.03V/µs
Package / Case
8-SOIC (0.209", 5.30mm Width)
Gain Bandwidth Product
110 kHz
Supplier Device Package
8-SO
Current - Input Bias
0.6 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 580
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.78000¥17.78
10¥13.11600¥131.16
80¥10.86475¥869.18
160¥10.36125¥1,657.80
320¥10.12506¥3,240.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

3,328In Stock
Ships from Rochester Electronics, LLC