
TLC2932AIPW | |
|---|---|
DigiKey Part Number | 296-19331-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2932AIPW |
Description | IC PHASE LOCK LOOP 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 55MHz 1 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TLC2932AIPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 55MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.85V ~ 5.25V | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.15000 | ¥46.15 |
| 10 | ¥35.25500 | ¥352.55 |
| 90 | ¥29.72333 | ¥2,675.10 |
| 180 | ¥28.57606 | ¥5,143.69 |
| 270 | ¥28.00159 | ¥7,560.43 |
| 540 | ¥27.15881 | ¥14,665.76 |
| 1,080 | ¥26.46514 | ¥28,582.35 |
| 2,520 | ¥25.78171 | ¥64,969.91 |









