
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLC27M2CD | |
---|---|
DigiKey Part Number | 296-1321-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC27M2CD |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M2CD Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.62V/µs | |
Gain Bandwidth Product | 635 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 285µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
In-Stock: 605
Can ship immediately
Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.42000 | ¥10.42 |
10 | ¥7.55000 | ¥75.50 |
75 | ¥6.19133 | ¥464.35 |
150 | ¥5.87433 | ¥881.15 |
300 | ¥5.61303 | ¥1,683.91 |
525 | ¥5.43621 | ¥2,854.01 |
You May Also Be Interested InSee All
13 Items